2.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB272C

DigiKey Part Number
10-ERA-1AEB272CTR-ND - Tape & Reel (TR)
10-ERA-1AEB272CCT-ND - Cut Tape (CT)
10-ERA-1AEB272CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB272C
Description
RES 2.7K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB272C Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 12.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
250,09160 €2,29 €
500,08640 €4,32 €
1000,08160 €8,16 €
2500,07572 €18,93 €
5000,07170 €35,85 €
1.0000,06802 €68,02 €
5.0000,06082 €304,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05689 €853,35 €
30.0000,05478 €1.643,40 €
45.0000,05367 €2.415,15 €
75.0000,05239 €3.929,25 €
105.0000,05161 €5.419,05 €
150.0000,05084 €7.626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €