Direct
Upgrade
Upgrade
Upgrade
Upgrade


ERA-14HD360U | |
|---|---|
DigiKey Part Number | P36APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-14HD360U |
Description | RES SMD 36 OHM 0.5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 36 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14HD360U Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AHD360V | Panasonic Industry | 0 | ERA-8AHD360V-ND | 0,08730 € | Direct |
| RNCF1210BTC36R0 | Stackpole Electronics Inc | 0 | RNCF1210BTC36R0-ND | 0,10884 € | Upgrade |
| RNCF1210DTC36R0 | Stackpole Electronics Inc | 0 | RNCF1210DTC36R0-ND | 0,05624 € | Upgrade |
| RT1210CRE0736RL | YAGEO | 0 | RT1210CRE0736RL-ND | 0,12948 € | Upgrade |
| RT1210DRE0736RL | YAGEO | 0 | YAG2262TR-ND | 0,07702 € | Upgrade |




