ERA-14EB162U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.316
Unit Price: 0,23000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13467 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Upgrade


YAGEO
In Stock: 4.346
Unit Price: 0,39000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,84664 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,57420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,77521 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,86741 €
Datasheet
1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB162U

DigiKey Part Number
P1.6KQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB162U
Description
RES SMD 1.6K OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB162U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB162VPanasonic Industry4.316P1.6KBCCT-ND0,23000 €Direct
RNCF1210BKE1K60Stackpole Electronics Inc0RNCF1210BKE1K60-ND0,13467 €Upgrade
RNCF1210BTE1K60Stackpole Electronics Inc0RNCF1210BTE1K60-ND0,10884 €Upgrade
RT1210BRD071K6LYAGEO4.34613-RT1210BRD071K6LCT-ND0,39000 €Upgrade
RT1210WRD071K6LYAGEO0RT1210WRD071K6L-ND0,84664 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes