Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


ERA-14EB134U | |
|---|---|
DigiKey Part Number | P130KQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-14EB134U |
Description | RES SMD 130K OHM 0.1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14EB134U Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB134V | Panasonic Industry | 2.114 | P130KBCCT-ND | 0,23000 € | Direct |
| RNCF1210BKE130K | Stackpole Electronics Inc | 0 | RNCF1210BKE130K-ND | 0,13467 € | Upgrade |
| RNCF1210BTE130K | Stackpole Electronics Inc | 0 | RNCF1210BTE130K-ND | 0,10884 € | Upgrade |
| RT1210BRD07130KL | YAGEO | 0 | YAG2198TR-ND | 0,21027 € | Upgrade |
| RT1210WRD07130KL | YAGEO | 0 | RT1210WRD07130KL-ND | 0,84664 € | Upgrade |





