
ENW89861DXKF | |
|---|---|
DigiKey Part Number | 10-ENW89861DXKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89861DXKF |
Description | EVAL KIT PAN B611-1B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ENW89861F01F, nRF54L15 PAN B611-1x 802.15.4 (Thread, Zigbee®), Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Panasonic Industry | Antenna Type Antenna(s) Included |
Series | Utilized IC / Part ENW89861F01F, nRF54L15 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 6.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 6.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,77000 € | 40,77 € |
| Unit Price without VAT: | 40,77000 € |
|---|---|
| Unit Price with VAT: | 48,51630 € |

