
ENW-89861F01F | |
|---|---|
DigiKey Part Number | 10-ENW-89861F01FTR-ND - Tape & Reel (TR) 10-ENW-89861F01FCT-ND - Cut Tape (CT) 10-ENW-89861F01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89861F01F |
Description | MODULE BT 6.0 ECONOMY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Current - Receiving 3.4mA ~ 3.6mA |
Frequency 2.4GHz | Current - Transmitting 4.8mA ~ 9.8mA |
Data Rate 2Mbps | Mounting Type Surface Mount |
Power - Output 8dBm | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -104dBm | Package / Case 43-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,49400 € | 74,94 € |
| 25 | 7,09880 € | 177,47 € |
| 100 | 6,55580 € | 655,58 € |
| 250 | 6,23076 € | 1.557,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,94306 € | 2.971,53 € |
| 1.000 | 5,72915 € | 5.729,15 € |
| 1.500 | 5,60983 € | 8.414,74 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

