
ENW-89861E01F | |
|---|---|
DigiKey Part Number | 10-ENW-89861E01FTR-ND - Tape & Reel (TR) 10-ENW-89861E01FCT-ND - Cut Tape (CT) 10-ENW-89861E01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89861E01F |
Description | MODULE BT 6.0 STANDARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA ~ 3.6mA | |
Current - Transmitting | 4.8mA ~ 9.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 43-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,78500 € | 77,85 € |
| 25 | 7,37480 € | 184,37 € |
| 100 | 6,81230 € | 681,23 € |
| 250 | 6,47544 € | 1.618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,36246 € | 3.181,23 € |
| 1.000 | 6,13412 € | 6.134,12 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

