
ENW-89861D01F | |
|---|---|
DigiKey Part Number | 10-ENW-89861D01FTR-ND - Tape & Reel (TR) 10-ENW-89861D01FCT-ND - Cut Tape (CT) 10-ENW-89861D01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89861D01F |
Description | MODULE BT 6.0 PREMIUM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 4MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Current - Receiving 3.4mA ~ 3.6mA |
Frequency 2.4GHz | Current - Transmitting 4.8mA ~ 9.8mA |
Data Rate 2Mbps | Mounting Type Surface Mount |
Power - Output 8dBm | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -104dBm | Package / Case 43-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,61252 € | 3.806,26 € |
| 1.000 | 7,34225 € | 7.342,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,29500 € | 92,95 € |
| 25 | 8,80960 € | 220,24 € |
| 100 | 8,14340 € | 814,34 € |
| 250 | 7,74464 € | 1.936,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,57400 € | 95,74 € |
| 25 | 9,07400 € | 226,85 € |
| 100 | 8,38770 € | 838,77 € |
| 250 | 7,97700 € | 1.994,25 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

