
ENW-89861B01F | |
|---|---|
DigiKey Part Number | 10-ENW-89861B01FTR-ND - Tape & Reel (TR) 10-ENW-89861B01FCT-ND - Cut Tape (CT) 10-ENW-89861B01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89861B01F |
Description | MODULE BT 6.0 STANDARD W/ANT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA ~ 3.6mA | |
Current - Transmitting | 4.8mA ~ 9.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 43-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,83900 € | 78,39 € |
| 25 | 7,42640 € | 185,66 € |
| 100 | 6,86060 € | 686,06 € |
| 250 | 6,52164 € | 1.630,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,40816 € | 3.204,08 € |
| 1.000 | 6,17844 € | 6.178,44 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

