
ENW-89835A3KF | |
|---|---|
DigiKey Part Number | P17007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89835A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 10kbps | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2541 | |
Memory Size | 256kB Flash, 8kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 14.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

