Direct

ENW-89827C2KF | |
|---|---|
DigiKey Part Number | ENW89827C2KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89827C2KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -93dBm |
Series | Serial Interfaces I2S, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard Bluetooth | Current - Transmitting 33mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENW-89823C3KF | Panasonic Industry | 0 | P19859CT-ND | 11,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,98004 € | 3.990,02 € |
| Unit Price without VAT: | 7,98004 € |
|---|---|
| Unit Price with VAT: | 9,49625 € |


