
ENW-89818A2JF | |
|---|---|
DigiKey Part Number | P14266TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89818A2JF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 10.5dBm |
Mfr | Sensitivity -93dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part Si1000 |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 4.8V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -20°C ~ 70°C |
Modulation DPSK, DQPSK, GFSK, GMSK | Package / Case PCB Module |
Frequency 2.4GHz | Base Product Number |
Data Rate 2.1Mbps |

