
ENW-89815A5KF | |
|---|---|
DigiKey Part Number | 10-ENW-89815A5KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89815A5KF |
Description | RF TXRX MOD BT1GHZ CER PATCH SMD |
Customer Reference | |
Detailed Description | Bluetooth 802.11, Bluetooth v2.0 + EDR Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -88.3dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Ceramic Patch |
Part Status Obsolete | Utilized IC / Part PAN1555 |
RF Family/Standard Bluetooth | Memory Size 256kB Flash, 48kB RAM |
Protocol | Voltage - Supply 3V ~ 3.6V |
Modulation 8DPSK, DPSK, DQPSK, GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2.18Mbps | Package / Case 34-SMD Module |
Power - Output 4dBm | Base Product Number |

