
ENW-49A02A3EF | |
|---|---|
DigiKey Part Number | 10-ENW-49A02A3EFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-49A02A3EF |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces JTAG, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part 88W8782 |
Part Status Not For New Designs | Memory Size 1MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 150mA ~ 160mA |
Protocol | Current - Transmitting 350mA ~ 430mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.412GHz ~ 2.472GHz | Operating Temperature -30°C ~ 70°C (TA) |
Data Rate 150Mbps | Package / Case 72-SMD Module |
Power - Output 20dBm | Base Product Number |

