
ENW-49802C1JF | |
|---|---|
DigiKey Part Number | 10-ENW-49802C1JFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-49802C1JF |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS | |
Frequency | 2.4GHz | |
Data Rate | 11Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SDIO, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8782 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 34-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,70721 € | 23.414,42 € |
| Unit Price without VAT: | 11,70721 € |
|---|---|
| Unit Price with VAT: | 13,93158 € |

