Image for ELW-RFR10101F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELW-RFR10101F

DigiKey Part Number
P13346TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELW-RFR10101F
Description
FERRITE BEAD 0402 1LN
Customer Reference
Detailed Description
1 Ferrite Bead 0402 (1005 Metric) 23mA 100Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Current Rating (Max)
23mA
DC Resistance (DCR) (Max)
100Ohm
Ratings
-
Operating Temperature
-
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.