Similar

ELT-5KT3R3MB | |
|---|---|
DigiKey Part Number | PCD2024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-5KT3R3MB |
Description | FIXED IND 3.3UH 1A 170 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 1 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462A4332M000 | TDK | 2.646 | 495-2663-1-ND | 0,92000 € | Similar |


