
ELT-5KT3R3MA | |
|---|---|
DigiKey Part Number | PCD1556TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-5KT3R3MA |
Description | FIXED IND 3.3UH 1A 170 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 1 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |

