Similar
Similar

ELT-5KT101LB | |
|---|---|
DigiKey Part Number | PCD2033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-5KT101LB |
Description | FIXED IND 100UH 190MA 4.3 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 190 mA 4.3Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.3Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462A4104K000 | TDK | 380 | 495-2661-1-ND | 0,93000 € | Similar |
| SDR0703-101KL | Bourns Inc. | 367 | 118-SDR0703-101KLCT-ND | 0,51000 € | Similar |



