ELT-5KT100MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5.690
Unit Price: 1,62000 €
Datasheet

Similar


TDK
In Stock: 2.051
Unit Price: 0,93000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 760
Unit Price: 0,17000 €
Datasheet
10 µH Unshielded Wirewound Inductor 680 mA 360mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-5KT100MC

DigiKey Part Number
PCD2027TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELT-5KT100MC
Description
FIXED IND 10UH 680MA 360 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 680 mA 360mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes