Similar
Similar
Similar

ELT-5KN134C | |
|---|---|
DigiKey Part Number | PCD1553TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-5KN134C |
Description | FIXED IND 1MH 55MA 11.5 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 55 mA 11.5Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.5Ohm |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-102KL | Bourns Inc. | 2.578 | SDR0403-102KLCT-ND | 0,39000 € | Similar |
| SDR0503-102KL | Bourns Inc. | 2.865 | SDR0503-102KLCT-ND | 0,43000 € | Similar |
| SDR0604-102KL | Bourns Inc. | 4.974 | 118-SDR0604-102KLCT-ND | 0,39000 € | Similar |




