2.7 mH Unshielded Wirewound Inductor 35 mA 33Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-5KN120C

DigiKey Part Number
PCD1555TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELT-5KN120C
Description
FIXED IND 2.7MH 35MA 33 OHM SMD
Customer Reference
Detailed Description
2.7 mH Unshielded Wirewound Inductor 35 mA 33Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
33Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.