Image for ELT-3KN151C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-3KN151C

DigiKey Part Number
10-ELT-3KN151C-ND
Manufacturer
Manufacturer Product Number
ELT-3KN151C
Description
FIXED IND 560UH 50MA 17 OHM SMD
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 50 mA 17Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.122" W (3.30mm x 3.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types