
ELT-3KN140C | |
|---|---|
DigiKey Part Number | 10-ELT-3KN140C-ND |
Manufacturer | |
Manufacturer Product Number | ELT-3KN140C |
Description | FIXED IND 820UH 30MA 22 OHM SMD |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 22Ohm Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Mfr | Current Rating (Amps) |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 22Ohm |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Inductance | Height - Seated (Max) 0.055" (1.40mm) |

