ELT-3KN137C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 511
Unit Price: 1,06000 €
Datasheet
Image for ELT-3KN137C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-3KN137C

DigiKey Part Number
10-ELT-3KN137CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELT-3KN137C
Description
FIXED IND 4MH 15MA 117 OHM SMD
Customer Reference
Detailed Description
4 mH Unshielded Drum Core, Wirewound Inductor 15 mA 117Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
117Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.122" W (3.30mm x 3.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types