
ELT-3KN130C | |
|---|---|
DigiKey Part Number | 10-ELT-3KN130C-ND |
Manufacturer | |
Manufacturer Product Number | ELT-3KN130C |
Description | FIXED IND 2.3MH 23MA 51 OHM SMD |
Customer Reference | |
Detailed Description | 2.3 mH Unshielded Drum Core, Wirewound Inductor 23 mA 51Ohm Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Mfr | Current Rating (Amps) |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 51Ohm |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Inductance | Height - Seated (Max) 0.087" (2.20mm) |

