
ELT-3KN125C | |
|---|---|
DigiKey Part Number | 10-ELT-3KN125C-ND |
Manufacturer | |
Manufacturer Product Number | ELT-3KN125C |
Description | FIXED IND 4MH 15MA 85 OHM SMD |
Customer Reference | |
Detailed Description | 4 mH Unshielded Drum Core, Wirewound Inductor 15 mA 85Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |

