ELL-VFG6R8NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,41570 €
Datasheet

Similar


Taiyo Yuden
In Stock: 9.647
Unit Price: 0,15000 €
Datasheet
6.8 µH Shielded Wirewound Inductor 840 mA 230mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VFG6R8NC

DigiKey Part Number
PCD2292TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VFG6R8NC
Description
FIXED IND 6.8UH 840MA 230 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 840 mA 230mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes