Similar
Similar

ELL-VFG220MC | |
|---|---|
DigiKey Part Number | PCD2295TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VFG220MC |
Description | FIXED IND 22UH 430MA 710 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 430 mA 710mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VFG220MC Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 710mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0312FS-220M-T2 | Abracon LLC | 0 | 535-10724-2-ND | 0,25654 € | Similar |
| NRH3012T220MN | Taiyo Yuden | 6.517 | 587-2588-1-ND | 0,15000 € | Similar |



