
ELL-VFG150MC | |
|---|---|
DigiKey Part Number | PCD2294TR-ND - Tape & Reel (TR) PCD2294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-VFG150MC |
Description | FIXED IND 15UH 480MA 540 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 480 mA 540mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VFG150MC Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 540mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0312FS-150M-T2 | Abracon LLC | 0 | ASPI-0312FS-150M-T2-ND | 0,13314 € | Similar |
| CDRH2D18B/HPNP-150MC | Sumida America Inc. | 0 | CDRH2D18B/HPNP-150MC-ND | 0,83582 € | Similar |
| NRH3012T150MN | Taiyo Yuden | 3.745 | 587-2585-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21150 € | 21,15 € |
| 1.000 | 0,17398 € | 173,98 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

