ELL-SFG680MA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,16742 €
Datasheet
68 µH Shielded Wirewound Inductor 310 mA 1.5Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-SFG680MA

DigiKey Part Number
PCD2416TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-SFG680MA
Description
FIXED IND 68UH 310MA 1.5 OHM SMD
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 310 mA 1.5Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-SFG680MA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.5Ohm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TYS3012680M-10Laird-Signal Integrity Products0240-2645-2-ND0,16742 €Similar
Obsolete
This product is no longer manufactured. View Substitutes