ELL-SFG560MA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.115
Unit Price: 0,84000 €
Datasheet
56 µH Shielded Wirewound Inductor 330 mA 1.3Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-SFG560MA

DigiKey Part Number
PCD2415TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-SFG560MA
Description
FIXED IND 56UH 330MA 1.3 OHM SMD
Customer Reference
Detailed Description
56 µH Shielded Wirewound Inductor 330 mA 1.3Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-SFG560MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes