Similar

ELL-SFG471MA | |
|---|---|
DigiKey Part Number | PCD2414TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-SFG471MA |
Description | FIXED IND 470UH 110MA 12.3 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 110 mA 12.3Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-SFG471MA Models |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.3Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLCF4028T-471MR14-2 | TDK | 1.395 | 445-6551-1-ND | 0,53000 € | Similar |


