ELL-SFG331MA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.735
Unit Price: 1,31000 €
Datasheet
330 µH Shielded Wirewound Inductor 128 mA 8.9Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-SFG331MA

DigiKey Part Number
PCD2413TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-SFG331MA
Description
FIXED IND 330UH 128MA 8.9 OHM
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 128 mA 8.9Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-SFG331MA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
130mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.9Ohm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744042331Würth Elektronik1.735732-4085-1-ND1,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes