Similar

ELL-SFG181MA | |
|---|---|
DigiKey Part Number | PCD2410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-SFG181MA |
Description | FIXED IND 180UH 180MA 4.3 OHM |
Customer Reference | |
Detailed Description | 180 µH Shielded Wirewound Inductor 180 mA 4.3Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-SFG181MA Models |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.3Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-181Y | Bourns Inc. | 3.190 | SRR4018-181YCT-ND | 0,55000 € | Similar |


