
ELL-SFG121MA | |
|---|---|
DigiKey Part Number | PCD2408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-SFG121MA |
Description | FIXED IND 120UH 210MA 3.1 OHM |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 210 mA 3.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-SFG121MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |

