Similar

ELL-CTV820M | |
|---|---|
DigiKey Part Number | PCD2163TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV820M |
Description | FIXED IND 82UH 1.4A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV820M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1210-820M | Bourns Inc. | 12.499 | SRR1210-820MCT-ND | 1,06000 € | Similar |


