Similar

ELL-CTV680M | |
|---|---|
DigiKey Part Number | PCD2162TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV680M |
Description | FIXED IND 68UH 1.5A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV680M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-680M | Bourns Inc. | 2.927 | SRR1260-680MCT-ND | 0,90000 € | Similar |


