ELL-CTV181M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.100
Unit Price: 0,89000 €
Datasheet
180 µH Shielded Drum Core, Wirewound Inductor 930 mA 270mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-CTV181M

DigiKey Part Number
PCD2167TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-CTV181M
Description
FIXED IND 180UH 930MA 270 MOHM
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 930 mA 270mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-CTV181M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
270mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Inductance
Height - Seated (Max)
0.177" (4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1260-181KBourns Inc.2.100SRR1260-181KCT-ND0,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes