Similar
Similar

ELL-ATV2R2N | |
|---|---|
DigiKey Part Number | PCD1742TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV2R2N |
Description | FIXED IND 2.2UH 6.2A 6.3 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 6.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS10145T2R2NNA | Taiyo Yuden | 1.923 | 587-3125-1-ND | 0,58000 € | Similar |
| SRU1038-2R2Y | Bourns Inc. | 1.600 | 118-SRU1038-2R2YCT-ND | 0,71000 € | Similar |



