Similar
Similar
Similar
Similar
Similar
Similar

ELL-ATV220M | |
|---|---|
DigiKey Part Number | PCD1752TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV220M |
Description | FIXED IND 22UH 2.2A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-ATV220M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4223M000 | TDK | 44 | 495-1800-1-ND | 0,99000 € | Similar |
| B82464P4223M000 | TDK | 765 | 495-5665-1-ND | 1,40000 € | Similar |
| SDR1045-220M | Bourns Inc. | 0 | SDR1045-220M-ND | 0,44073 € | Similar |
| SLF10165T-220M2R43PF | TDK | 911 | 445-6481-1-ND | 0,77000 € | Similar |
| SRU1038-220Y | Bourns Inc. | 33.232 | SRU1038-220YCT-ND | 0,71000 € | Similar |







