Similar

ELL-ATP471MB | |
|---|---|
DigiKey Part Number | ELL-ATP471MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATP471MB |
Description | FIXED IND 470UH 500MA 780 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 500 mA 780mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 780mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, Corner Terminals |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4474M000 | TDK | 1.286 | 495-1807-1-ND | 1,23000 € | Similar |


