Similar
Similar

ELL-ATP470MB | |
|---|---|
DigiKey Part Number | ELL-ATP470MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATP470MB |
Description | FIXED IND 47UH 1.7A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.7 A 80mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, Corner Terminals |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714470 | Würth Elektronik | 6.289 | 732-2994-1-ND | 1,94000 € | Similar |
| SRU1038-470Y | Bourns Inc. | 28.265 | SRU1038-470YCT-ND | 0,71000 € | Similar |



