Similar

ELL-ATP2R7NB | |
|---|---|
DigiKey Part Number | ELL-ATP2R7NB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATP2R7NB |
Description | FIXED IND 2.7UH 6.5A 6.4 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 6.5 A 6.4mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |


