ELL-ATP221MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 932
Unit Price: 0,92000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.396
Unit Price: 0,71000 €
Datasheet
220 µH Shielded Wirewound Inductor 700 mA 360mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATP221MB

DigiKey Part Number
ELL-ATP221MB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATP221MB
Description
FIXED IND 220UH 700MA 360 MOHM
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 700 mA 360mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
700mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
360mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, Corner Terminals
Inductance
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82464G4224M000TDK932495-1801-1-ND0,92000 €Similar
SRU1038-221YBourns Inc.5.396SRU1038-221YCT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes