ELL-ATP1R5NB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4
Unit Price: 0,71000 €
Datasheet
1.5 µH Shielded Wirewound Inductor 7 A 4.4mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATP1R5NB

DigiKey Part Number
ELL-ATP1R5NB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATP1R5NB
Description
FIXED IND 1.5UH 7A 4.4 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 7 A 4.4mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.4mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, Corner Terminals
Inductance
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU1038-1R5YBourns Inc.4SRU1038-1R5YCT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes