ELL-8UV390M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,40216 €
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 1.5 mA 90Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Unshielded Drum Core, Wirewound Inductor 1.5 mA 90Ohm Nonstandard

ELL-8UV390M

DigiKey Part Number
PCD2140TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8UV390M
Description
FIXED IND 39UH 1.5MA 90 OHM SMD
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 1.5 mA 90Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes