Similar


ELL-8UV2R0N | |
|---|---|
DigiKey Part Number | PCD2133TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-8UV2R0N |
Description | FIXED IND 2UH 5.1MA 8.7 OHM SMD |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 5.1 mA 8.7Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.7Ohm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYS80402R0N-10 | Laird-Signal Integrity Products | 0 | TYS80402R0N-10-ND | 0,24949 € | Similar |


