ELL-8TP3R3NB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3.3 µH Shielded Wirewound Inductor 4.2 A 13mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP3R3NB

DigiKey Part Number
PCD2441TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8TP3R3NB
Description
FIXED IND 3.3UH 4.2A 13 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 4.2 A 13mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, Corner Terminals
Inductance
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Tolerance
±30%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD1217AS-H-3R3N=P3Murata Electronics0490-13197-1-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes