Similar
Similar

ELL-8TP2R5NB | |
|---|---|
DigiKey Part Number | PCD2440TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-8TP2R5NB |
Description | FIXED IND 2.5UH 6.5A 7 MOHM SMD |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 6.5 A 7mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |



